Toshiba, TLP2066(F) DC Input Transistor Output Optocoupler, Surface Mount, 5-Pin SOP
- RS Stock No.:
- 582-252
- Mfr. Part No.:
- TLP2066(F)
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 582-252
- Mfr. Part No.:
- TLP2066(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.005µs | |
| Isolation Voltage | 3.75 kVrms | |
| Logic Output | Yes | |
| Typical Fall Time | 0.004µs | |
| Series | TLP | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 0.005µs | ||
Isolation Voltage 3.75 kVrms | ||
Logic Output Yes | ||
Typical Fall Time 0.004µs | ||
Series TLP | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba TLP117(F) DC Input Optocoupler 5-Pin SOP
- ToshibaF) DC Input Transistor Output Optocoupler 4-Pin DIP
- Vishay Surface Mount, 5-Pin SOP
- Renesas Surface Mount, 4-Pin SOP
- Vishay TCLT1106 DC Input Optocoupler 5-Pin SOP
- Vishay DC Input Optocoupler 5-Pin SOP
- Vishay VOM453T DC Input Optocoupler 5-Pin SOP
- Renesas Electronics RV1S9160ACCSP-100V#SC0 AC Input Optocoupler 5-Pin SOP
