Toshiba TLP117(F) DC Input Optocoupler, Surface, 5-Pin SOP
- RS Stock No.:
- 582-240
- Mfr. Part No.:
- TLP117(F)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.80
View bulk pricing optionsSubtotal (1 unit)*
$6.08
(exc. GST)
$6.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 65 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.08 | - |
| 10 - 19 | $5.90 | $1.80 |
| 20 + | $5.72 | $7.20 |
*price indicative
- RS Stock No.:
- 582-240
- Mfr. Part No.:
- TLP117(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | CSA, UL, EN | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 3μs | ||
Maximum Input Current 16mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Typical Fall Time 3μs | ||
Standards/Approvals CSA, UL, EN | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
Related links
- Toshiba Surface Mount, 5-Pin SOP
- Vishay DC Input Optocoupler 5-Pin SOP
- Vishay TCLT1106 DC Input Optocoupler 5-Pin SOP
- Vishay VOM453T DC Input Optocoupler 5-Pin SOP
- Renesas Electronics RV1S9160ACCSP-100C#SC0 DC Input Optocoupler 5-Pin SOP
- Toshiba TLP176G(F) DC Input Optocoupler 4-Pin SOP
- Toshiba TLP3106(F(O DC Input Optocoupler 6-Pin SOP
- Renesas Electronics RV1S9160ACCSP-100V#SC0 AC Input Optocoupler 5-Pin SOP
