onsemi FOD8383R2V Optocoupler, Surface, 5-Pin SOP
- RS Stock No.:
- 166-3324
- Mfr. Part No.:
- FOD8383R2V
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save $790.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$4,786.00
(exc. GST)
$5,265.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $4.786 | $4,786.00 | - |
| 5000 + | $4.628 | $4,628.00 | $790.00 |
*price indicative
- RS Stock No.:
- 166-3324
- Mfr. Part No.:
- FOD8383R2V
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Packaging | Tube or Tape and Reel | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Typical Rise Time | 35ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 414 V Peak Working Insulation Voltage, UL1577, 000 VACRMS for 1 Minute, DIN-EN/IEC60747-5-5 | |
| Typical Fall Time | 25ns | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Packaging Tube or Tape and Reel | ||
Number of Pins 5 | ||
Package Type SOP | ||
Typical Rise Time 35ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 414 V Peak Working Insulation Voltage, UL1577, 000 VACRMS for 1 Minute, DIN-EN/IEC60747-5-5 | ||
Typical Fall Time 25ns | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, IGBT/MOSFET Gate-Drive, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi FOD8383R2V Optocoupler 5-Pin SOP
- Vishay TCLT1106 DC Input Optocoupler 5-Pin SOP
- Vishay Surface Mount, 5-Pin SOP
- Toshiba Surface Mount, 5-Pin SOP
- Vishay VOM453T DC Input Optocoupler 5-Pin SOP
- Toshiba TLP117(F) DC Input Optocoupler 5-Pin SOP
- Renesas Electronics RV1S9160ACCSP-100V#SC0 AC Input Optocoupler 5-Pin SOP
- Vishay DC Input Optocoupler 5-Pin SOP
