onsemi DC Input Optocoupler, Surface, 6-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$3,783.00

(exc. GST)

$4,161.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 4000$3.783$3,783.00
5000 +$3.658$3,658.00

*price indicative

RS Stock No.:
864-4825
Mfr. Part No.:
FOD4208SDV
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape and Reel

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

60μs

Maximum Input Current

30mA

Logic Output

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Typical Fall Time

52μs

Standards/Approvals

FIMKO, UL, C-UL, IEC60747-5-2, VDE

Series

FOD

Automotive Standard

No

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy