onsemi FOD4108SDV DC Input Optocoupler, Surface, 6-Pin DIP
- RS Stock No.:
- 739-4964
- Mfr. Part No.:
- FOD4108SDV
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $37.50
View bulk pricing optionsSubtotal (1 unit)*
$6.31
(exc. GST)
$6.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 799 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $6.31 | - |
| 250 - 499 | $6.16 | $37.50 |
| 500 + | $6.07 | $120.00 |
*price indicative
- RS Stock No.:
- 739-4964
- Mfr. Part No.:
- FOD4108SDV
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5000V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CSA, VDE | |
| Series | FOD41 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5000V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CSA, VDE | ||
Series FOD41 | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi 4N35SM DC Input Optocoupler 6-Pin DIP
- onsemi 4N38SR2M DC Input Optocoupler 6-Pin DIP
- onsemi H11F3SVM DC Input Optocoupler 6-Pin DIP
- onsemi H11L1SR2VM DC Input Optocoupler 6-Pin DIP
- onsemi MOC8204SR2M DC Input Optocoupler 6-Pin DIP
- onsemi FOD4208SDV DC Input Optocoupler 6-Pin DIP
- onsemi 4N33SM DC Input Optocoupler 6-Pin DIP
