onsemi H11L1SR2VM DC Input Optocoupler, Surface, 6-Pin DIP
- RS Stock No.:
- 671-2734
- Mfr. Part No.:
- H11L1SR2VM
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.38
(exc. GST)
$9.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.676 | $8.38 | - |
| 250 - 495 | $1.632 | $8.16 | 2% |
| 500 + | $1.608 | $8.04 | 4% |
*price indicative
- RS Stock No.:
- 671-2734
- Mfr. Part No.:
- H11L1SR2VM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | 50 units per Tube | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577, DIN-EN/IEC60747-5-5 | |
| Typical Fall Time | 0.1μs | |
| Series | H11L | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging 50 units per Tube | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 0.1μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577, DIN-EN/IEC60747-5-5 | ||
Typical Fall Time 0.1μs | ||
Series H11L | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi 4N35SM DC Input Optocoupler 6-Pin DIP
- onsemi FOD4108SDV DC Input Optocoupler 6-Pin DIP
- onsemi 4N38SR2M DC Input Optocoupler 6-Pin DIP
- onsemi H11F3SVM DC Input Optocoupler 6-Pin DIP
- onsemi MOC8204SR2M DC Input Optocoupler 6-Pin DIP
- onsemi FOD4208SDV DC Input Optocoupler 6-Pin DIP
- onsemi 4N33SM DC Input Optocoupler 6-Pin DIP
