onsemi 4N33SM DC Input Optocoupler, Surface, 6-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$17.05

(exc. GST)

$18.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225$0.682$17.05
250 - 475$0.666$16.65
500 +$0.655$16.38

*price indicative

Packaging Options:
RS Stock No.:
805-1205
Mfr. Part No.:
4N33SM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Packaging

Tube

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

5μs

Maximum Input Current

3A

Isolation Voltage

1500Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Current Transfer Ratio

500%

Maximum Operating Temperature

100°C

Standards/Approvals

UL, DIN, EN

Typical Fall Time

100μs

Series

4N33

Automotive Standard

No

Optocoupler, Darlington Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy