onsemi 4N38SR2M DC Input Optocoupler, Surface, 6-Pin DIP
- RS Stock No.:
- 805-1258
- Mfr. Part No.:
- 4N38SR2M
- Brand:
- onsemi
This image is representative of the product range
Add 250 more to save -
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.39
(exc. GST)
$8.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 240 | $0.739 | $7.39 | - |
| 250 - 490 | $0.732 | $7.32 | - |
| 500 + | $0.718 | $7.18 | 2% |
*price indicative
- RS Stock No.:
- 805-1258
- Mfr. Part No.:
- 4N38SR2M
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 3A | |
| Isolation Voltage | 7500Vrms | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 20% | |
| Typical Fall Time | 5μs | |
| Minimum Current Transfer Ratio | 20% | |
| Standards/Approvals | UL | |
| Series | 4N38 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 3A | ||
Isolation Voltage 7500Vrms | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 20% | ||
Typical Fall Time 5μs | ||
Minimum Current Transfer Ratio 20% | ||
Standards/Approvals UL | ||
Series 4N38 | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi 4N35SM DC Input Optocoupler 6-Pin DIP
- onsemi FOD4108SDV DC Input Optocoupler 6-Pin DIP
- onsemi H11F3SVM DC Input Optocoupler 6-Pin DIP
- onsemi H11L1SR2VM DC Input Optocoupler 6-Pin DIP
- onsemi MOC8204SR2M DC Input Optocoupler 6-Pin DIP
- onsemi FOD4208SDV DC Input Optocoupler 6-Pin DIP
- onsemi 4N33SM DC Input Optocoupler 6-Pin DIP
