onsemi MOC206R2M DC Input Optocoupler, Surface, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 640 more to save $4.48

View bulk pricing options

Subtotal (1 tape of 20 units)*

$13.64

(exc. GST)

$15.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 620$0.682$13.64-
640 - 1240$0.675$13.50$4.48
1260 +$0.66$13.20$27.72

*price indicative

Packaging Options:
RS Stock No.:
807-4999
Mfr. Part No.:
MOC206R2M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape and Reel

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

3.2μs

Maximum Input Current

60mA

Isolation Voltage

2500V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

200%

Standards/Approvals

VDE Recognized (File 136616), UL Recognized (File E90700, Volume 2)

Minimum Current Transfer Ratio

40%

Typical Fall Time

4.7μs

Series

MOC

Automotive Standard

No

Optocoupler, Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy