onsemi MOC223R2M DC Input Optocoupler, Surface, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.98

(exc. GST)

$9.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 620$0.898$8.98
630 - 1240$0.875$8.75
1250 +$0.862$8.62

*price indicative

Packaging Options:
RS Stock No.:
807-5011
Mfr. Part No.:
MOC223R2M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.3V

Number of Channels

1

Packaging

Tape and Reel

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

8μs

Maximum Input Current

60mA

Isolation Voltage

2500V ac

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

1000%

Standards/Approvals

UL, VDE

Minimum Current Transfer Ratio

500%

Typical Fall Time

110μs

Series

MOC

Automotive Standard

No

Optocoupler, Darlington Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy