onsemi FOD0721 DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 739-4951
- Mfr. Part No.:
- FOD0721
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.54
(exc. GST)
$3.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,611 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 12 | $3.54 |
| 13 - 24 | $3.46 |
| 25 + | $3.41 |
*price indicative
- RS Stock No.:
- 739-4951
- Mfr. Part No.:
- FOD0721
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 6.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 5ns | |
| Maximum Input Current | 10μA | |
| Isolation Voltage | 3750V ac | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 4.8ns | |
| Standards/Approvals | IEC60747-5-2, UL1577 | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 6.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 5ns | ||
Maximum Input Current 10μA | ||
Isolation Voltage 3750V ac | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 4.8ns | ||
Standards/Approvals IEC60747-5-2, UL1577 | ||
Series FOD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 8-Pin SOIC
- onsemi MOC206R2M DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0600R2 DC Input Optocoupler 8-Pin SOIC
- onsemi MOC223R2M DC Input Optocoupler 8-Pin SOIC
- onsemi MOC207R2M DC Input Optocoupler 8-Pin SOIC
- onsemi MOC207M DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0501 DC Input Optocoupler 8-Pin SOIC
- onsemi MOC213R2M DC Input Optocoupler 8-Pin SOIC
