onsemi MOC206R2M DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 178-7565
- Mfr. Part No.:
- MOC206R2M
- Brand:
- onsemi
This image is representative of the product range
Add 5000 more to save $45.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$922.50
(exc. GST)
$1,015.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.369 | $922.50 | - |
| 5000 - 7500 | $0.36 | $900.00 | $45.00 |
| 10000 + | $0.355 | $887.50 | $140.00 |
*price indicative
- RS Stock No.:
- 178-7565
- Mfr. Part No.:
- MOC206R2M
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape and Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 3.2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 2500V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 40% | |
| Standards/Approvals | VDE Recognized (File 136616), UL Recognized (File E90700, Volume 2) | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape and Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 3.2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 2500V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 40% | ||
Standards/Approvals VDE Recognized (File 136616), UL Recognized (File E90700, Volume 2) | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 8-Pin SOIC
- onsemi DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi MOC206R2M DC Input Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin DIP
- onsemi DC Input Optocoupler 8-Pin SMT
- onsemi DC Input Optocoupler 8-Pin PDIP
- onsemi DC Input Optocoupler 8-Pin MDIP
- onsemi DC Input 2-Channel Optocoupler 8-Pin MDIP
