onsemi MOC213R2M DC Input Optocoupler, Surface, 8-Pin SOIC
- RS Stock No.:
- 807-5009
- Mfr. Part No.:
- MOC213R2M
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$14.36
(exc. GST)
$15.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 120 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 620 | $0.718 | $14.36 |
| 640 - 1240 | $0.699 | $13.98 |
| 1260 + | $0.689 | $13.78 |
*price indicative
- RS Stock No.:
- 807-5009
- Mfr. Part No.:
- MOC213R2M
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape and Reel | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 3.2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 2500V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 100% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, VDE | |
| Typical Fall Time | 4.7μs | |
| Minimum Current Transfer Ratio | 20% | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape and Reel | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 3.2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 2500V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 100% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, VDE | ||
Typical Fall Time 4.7μs | ||
Minimum Current Transfer Ratio 20% | ||
Series MOC | ||
Automotive Standard No | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 8-Pin SOIC
- onsemi MOC206R2M DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0600R2 DC Input Optocoupler 8-Pin SOIC
- onsemi MOC223R2M DC Input Optocoupler 8-Pin SOIC
- onsemi MOC207R2M DC Input Optocoupler 8-Pin SOIC
- onsemi MOC207M DC Input Optocoupler 8-Pin SOIC
- onsemi HCPL0501 DC Input Optocoupler 8-Pin SOIC
- onsemi FOD0721 DC Input Optocoupler 8-Pin SOIC
