onsemi MOC8204SR2M DC Input Optocoupler, Surface, 6-Pin DIP
- RS Stock No.:
- 806-6099
- Mfr. Part No.:
- MOC8204SR2M
- Brand:
- onsemi
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.66
(exc. GST)
$12.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.166 | $11.66 | - |
| 250 - 490 | $1.135 | $11.35 | 2% |
| 500 + | $1.12 | $11.20 | 3% |
*price indicative
- RS Stock No.:
- 806-6099
- Mfr. Part No.:
- MOC8204SR2M
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 80mA | |
| Isolation Voltage | 7500V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current Transfer Ratio | 20% | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, EN, IEC | |
| Minimum Current Transfer Ratio | 20% | |
| Typical Fall Time | 5μs | |
| Series | MOC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 80mA | ||
Isolation Voltage 7500V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Current Transfer Ratio 20% | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, EN, IEC | ||
Minimum Current Transfer Ratio 20% | ||
Typical Fall Time 5μs | ||
Series MOC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 6-Pin DIP
- onsemi 4N35SM DC Input Optocoupler 6-Pin DIP
- onsemi FOD4108SDV DC Input Optocoupler 6-Pin DIP
- onsemi 4N38SR2M DC Input Optocoupler 6-Pin DIP
- onsemi H11F3SVM DC Input Optocoupler 6-Pin DIP
- onsemi H11L1SR2VM DC Input Optocoupler 6-Pin DIP
- onsemi 4N35SVM DC Input Optocoupler 6-Pin DIP
- onsemi FOD4208SDV DC Input Optocoupler 6-Pin DIP
