Toshiba TLP2366(E(T DC Input Optocoupler, Surface, 6-Pin SO

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 10%

View bulk pricing options

Subtotal (1 box of 125 units)*

$131.13

(exc. GST)

$144.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 750 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
125 - 500$1.049$131.13-
625 +$0.944$118.0010%

*price indicative

RS Stock No.:
206-9745
Mfr. Part No.:
TLP2366(E(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.85V

Packaging

Tape

Number of Channels

1

Number of Pins

6

Package Type

SO

Input Current Type

DC

Typical Rise Time

15ns

Maximum Input Current

25mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Typical Fall Time

15ns

Series

TLP

Automotive Standard

No

The Toshiba TLP2366 photo coupler consists of a high-output infrared LED coupled with a high-speed photo-diode-transistor chip. It is mainly used in factory networking and plasma display panel.

Operating temperature -40 to 125°C

Supply voltage 2.7 to 5.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy