Toshiba TLP182(Y,E(T AC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 896-2470
- Mfr. Part No.:
- TLP182(Y,E(T
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.30
(exc. GST)
$16.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.612 | $15.30 |
| 50 - 100 | $0.593 | $14.83 |
| 125 - 225 | $0.576 | $14.40 |
| 250 - 475 | $0.557 | $13.93 |
| 500 + | $0.54 | $13.50 |
*price indicative
- RS Stock No.:
- 896-2470
- Mfr. Part No.:
- TLP182(Y,E(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 1A | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 6% | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA, EN, UL | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 50% | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 1A | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 6% | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA, EN, UL | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 50% | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
Related links
- Toshiba TLP182(GR Surface Mount, 4-Pin SO
- Toshiba TLP182(GB Surface Mount, 4-Pin SO
- Toshiba TLP182(GB-TPL Surface Mount, 4-Pin SO
- Toshiba TLP292(V4-GRTL Surface Mount, 4-Pin SO
- Toshiba TLP290-4(GB Surface Mount, 16-Pin SO
- Toshiba TLP292-4(GB Surface Mount, 16-Pin SO
- Toshiba TLP184(GB-TPR Surface Mount, 4-Pin SO
- Toshiba TLP184(GB Surface Mount, 4-Pin SO
