Toshiba, TLP265J AC Input Infrared LED Output Optocoupler, Surface Mount, 4-Pin SOIC
- RS Stock No.:
- 796-5244
- Mfr. Part No.:
- TLP265J
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-5244
- Mfr. Part No.:
- TLP265J
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Infrared LED | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Maximum Input Current | 70 mA | |
| Isolation Voltage | 3750 Vrms | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Infrared LED | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Maximum Input Current 70 mA | ||
Isolation Voltage 3750 Vrms | ||
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Related links
- Toshiba TLP265J AC Input Optocoupler 4-Pin SOIC
- ToshibaSE(T AC Input Phototransistor Output Optocoupler 4-Pin SO6
- Toshiba TLP265J(E(T Optocoupler 4-Pin SO
- Toshiba Surface Mount, 4-Pin SOIC
- ToshibaE(O DC Input Transistor Output Optocoupler 4-Pin SOIC
- ToshibaE(T AC/DC Input Surface Mount, 4-Pin SO4
- Toshiba AC Input Optocoupler 4-Pin SOIC
- Toshiba TLP292 AC Input Optocoupler 4-Pin SOIC
