Toshiba TLP265J(E(T Optocoupler, Surface, 4-Pin SO

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 15 units)*

$10.33

(exc. GST)

$11.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 1,680 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
15 - 15$0.689$10.34
30 - 60$0.667$10.01
75 - 135$0.646$9.69
150 - 285$0.631$9.47
300 +$0.617$9.26

*price indicative

RS Stock No.:
885-1332
Mfr. Part No.:
TLP265J(E(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Packaging

Tube

Number of Channels

1

Number of Pins

4

Package Type

SO

Maximum Input Current

25mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Standards/Approvals

EN 60747-5-5, UL 1577, cUL

Series

TLP 265J

Automotive Standard

No

COO (Country of Origin):
TH

Photocoupler, Triac Output, Toshiba


A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.

Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy