Toshiba, TLP291(BL DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied in a tube)*

$7.60

(exc. GST)

$8.35

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 95$0.304
100 - 245$0.29
250 - 495$0.24
500 +$0.222

*price indicative

Packaging Options:
RS Stock No.:
796-5260P
Mfr. Part No.:
TLP291(BL
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

3.75 kVrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

7µs

Photocoupler, Transistor Output, TLP291/TLP293 Series


TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.

Optocouplers, Toshiba


Related links