Toshiba TLP598GA(F) DC Input 2-Channel Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 760-3255
- Mfr. Part No.:
- TLP598GA(F)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$3.66
(exc. GST)
$4.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $3.66 | - |
| 13 - 24 | $3.58 | 2% |
| 25 + | $3.54 | 3% |
*price indicative
- RS Stock No.:
- 760-3255
- Mfr. Part No.:
- TLP598GA(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.48V | |
| Number of Channels | 2 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 2.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL1577 | |
| Series | TLP598GA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.48V | ||
Number of Channels 2 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 30mA | ||
Isolation Voltage 2.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL1577 | ||
Series TLP598GA | ||
Automotive Standard No | ||
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba TLP598AA(F) DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba TLP2531(F) DC Input 2-Channel Optocoupler 8-Pin DIP
- Toshiba TLP350(TP5 Surface Mount, 8-Pin PDIP
- Toshiba TLP3542(F) DC Input 2-Channel Optocoupler 5-Pin PDIP
- Toshiba TLP748J(F) DC Input Optocoupler 6-Pin DIP
- Toshiba TLP548J(F) DC Input Optocoupler 6-Pin DIP
- ToshibaC Through Hole, 6-Pin DIP
