Toshiba TLP3542(F) DC Input 2-Channel Optocoupler, Through Hole, 5-Pin PDIP
- RS Stock No.:
- 769-0300
- Mfr. Part No.:
- TLP3542(F)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 769-0300
- Mfr. Part No.:
- TLP3542(F)
- Brand:
- Toshiba
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
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.48V | |
| Number of Channels | 2 | |
| Number of Pins | 5 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 1.0ms | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1577, CSA Component Acceptance Service No.5A | |
| Typical Fall Time | 0.2ms | |
| Series | TLP3542 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.48V | ||
Number of Channels 2 | ||
Number of Pins 5 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 1.0ms | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1577, CSA Component Acceptance Service No.5A | ||
Typical Fall Time 0.2ms | ||
Series TLP3542 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba DC Input 2-Channel Optocoupler 5-Pin PDIP
- Toshiba TLP350(TP5 Surface Mount, 8-Pin PDIP
- Toshiba TLP2531(F) DC Input 2-Channel Optocoupler 8-Pin DIP
- Toshiba TLP598AA(F) DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba TLP598GA(F) DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba TLP3061(SF) DC Input Optocoupler 5-Pin PDIP
- Toshiba TLP590B(F) DC Input Optocoupler 5-Pin PDIP
- Toshiba TLP591B(F) DC Input Optocoupler 5-Pin PDIP