Toshiba TLP350(TP5,F) DC Input 2-Channel Optocoupler, Surface, 8-Pin PDIP
- RS Stock No.:
- 168-7424
- Mfr. Part No.:
- TLP350(TP5,F)
- Brand:
- Toshiba
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7424
- Mfr. Part No.:
- TLP350(TP5,F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Input Current Type | DC | |
| Number of Channels | 2 | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Isolation Voltage | 3.75 kVrms | |
| Maximum Forward Voltage | 1.8 V | |
| Maximum Input Current | 20 mA | |
| Series | TLP | |
| Typical Fall Time | 8 ns | |
| Typical Rise Time | 15 ns | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Input Current Type DC | ||
Number of Channels 2 | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Isolation Voltage 3.75 kVrms | ||
Maximum Forward Voltage 1.8 V | ||
Maximum Input Current 20 mA | ||
Series TLP | ||
Typical Fall Time 8 ns | ||
Typical Rise Time 15 ns | ||
Photocoupler, IGBT/MOSFET Gate-Drive, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP350(TP5 Surface Mount, 8-Pin PDIP
- Toshiba TLP3542(F) DC Input 2-Channel Optocoupler 5-Pin PDIP
- Toshiba TLP350(F) DC Input Optocoupler 8-Pin PDIP
- Broadcom DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay VO2630-X007T DC Input 2-Channel Optocoupler 8-Pin PDIP
- Vishay DC Input 2-Channel Optocoupler 8-Pin PDIP
- Lite-On DC Input 2-Channel Optocoupler 8-Pin PDIP
- Lite-On LTV-827S-TA1 DC Input 2-Channel Optocoupler 8-Pin PDIP
