Toshiba TLP548J(F) DC Input Optocoupler, Through Hole, 6-Pin DIP
- RS Stock No.:
- 756-3514
- Mfr. Part No.:
- TLP548J(F)
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $4.50
View bulk pricing optionsSubtotal (1 unit)*
$6.49
(exc. GST)
$7.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $6.49 | - |
| 25 - 99 | $6.31 | $4.50 |
| 100 - 249 | $6.13 | $36.00 |
| 250 - 499 | $6.00 | $122.50 |
| 500 + | $5.90 | $295.00 |
*price indicative
- RS Stock No.:
- 756-3514
- Mfr. Part No.:
- TLP548J(F)
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 2500V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577 | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 25mA | ||
Isolation Voltage 2500V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577 | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Thyristor Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP748J(F) DC Input Optocoupler 6-Pin DIP
- Toshiba TLP748J(D4 Through Hole, 6-Pin DIP
- ToshibaC Through Hole, 6-Pin DIP
- Toshiba TLP598AA(F) DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba TLP598GA(F) DC Input 2-Channel Optocoupler 6-Pin DIP
- Toshiba TLP250H(F) DC Input Optocoupler 8-Pin DIP
- Toshiba TLP361J(F) DC Input Optocoupler 4-Pin DIP
- Toshiba DC Input 2-Channel Optocoupler 6-Pin DIP
