onsemi, FODM3052R2_NF098 DC Input Phototriac Output Optocoupler, Surface Mount, 4-Pin MFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-2163
Mfr. Part No.:
FODM3052R2_NF098
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Output Device

Phototriac

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

MFP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

3.75 kVrms

COO (Country of Origin):
MY

Each (In a Bag of 2)
$10.955
Each (In a Bag of 2)
$11.095
  • RS Stock No. 0204850
  • Mfr. Part No. 400EP18A
Each
$26.38
Each (In a Bag of 2)
$11.035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy