Vishay VOA300-EF-X019T Optocoupler, 8-Pin
- RS Stock No.:
- 260-1636
- Mfr. Part No.:
- VOA300-EF-X019T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1636
- Mfr. Part No.:
- VOA300-EF-X019T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Series | VOA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Series VOA | ||
- COO (Country of Origin):
- MY
The Vishay automotive fast response linear optocoupler consists of an infrared emitter irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (IP1) that can be used to servo the LED drive current. This technique compensates for the LEDs non-linear, time, and temperature characteristics.
AEC-Q102 qualified
High gain linearity, ± 0.25 % typically
Wide bandwidth, 1.4 MHz typically
High gain stability, ± 0.005 %/°C typically
High isolation voltage 5300 VRMS
- RS Stock No. 2601631
- Mfr. Part No. VOA300-DEFG-X019T
Each
$7.01
- RS Stock No. 2601631P
- Mfr. Part No. VOA300-DEFG-X019T
Each (Supplied on a Reel)
$7.01
- RS Stock No. 2576847P
- Mfr. Part No. SFH601-3
Each (Supplied in a Tube)
$1.96
Related links
- Vishay VOA300-EF-X019T Optocoupler, 8-Pin
- Vishay VOA300-F-X019T Optocoupler, 8-Pin
- Vishay VOA300-FG-X019T Optocoupler, 8-Pin
- Vishay VOA300-EF-X017T Optocoupler, 8-Pin
- Vishay VOA300-DEFG-X019T Optocoupler, 8-Pin
- Vishay VOA300-F-X017T Optocoupler, 8-Pin
- Vishay VOA300-DEFG-X017T Optocoupler, 8-Pin
- Vishay VOA300-FG-X017T Optocoupler, 8-Pin








