Vishay VOA300-EF-X019T Optocoupler, 8-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
260-1635
Mfr. Part No.:
VOA300-EF-X019T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Series

VOA

COO (Country of Origin):
MY
The Vishay automotive fast response linear optocoupler consists of an infrared emitter irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (IP1) that can be used to servo the LED drive current. This technique compensates for the LED’s non-linear, time, and temperature characteristics.

AEC-Q102 qualified

High gain linearity, ± 0.25 % typically

Wide bandwidth, 1.4 MHz typically

High gain stability, ± 0.005 %/°C typically

High isolation voltage 5300 VRMS

  • RS Stock No. 2601631
  • Mfr. Part No. VOA300-DEFG-X019T
Each
$7.01
  • RS Stock No. 2601631P
  • Mfr. Part No. VOA300-DEFG-X019T
Each (Supplied on a Reel)
$7.01
  • RS Stock No. 2576855
  • Mfr. Part No. SFH6343T
Each
$3.12
  • RS Stock No. 2576847P
  • Mfr. Part No. SFH601-3
Each (Supplied in a Tube)
$1.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy