Vishay VOA300-DEFG-X017T Optocoupler, 8-Pin
- RS Stock No.:
- 260-1628
- Mfr. Part No.:
- VOA300-DEFG-X017T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1628
- Mfr. Part No.:
- VOA300-DEFG-X017T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Number of Pins | 8 | |
| Maximum Forward Voltage | 1.5 V | |
| Series | VOA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Number of Pins 8 | ||
Maximum Forward Voltage 1.5 V | ||
Series VOA | ||
- COO (Country of Origin):
- MY
The Vishay automotive fast response linear optocoupler consists of an infrared emitter irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (IP1) that can be used to servo the LED drive current. This technique compensates for the LEDs non-linear, time, and temperature characteristics.
AEC-Q102 qualified
High gain linearity, ± 0.25 % typically
Wide bandwidth, 1.4 MHz typically
High gain stability, ± 0.005 %/°C typically
High isolation voltage 5300 VRMS
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Vishay VOA300-DEFG-X017T Optocoupler, 8-Pin
- Vishay VOA300-DEFG-X019T Optocoupler, 8-Pin
- Vishay VOA300-FG-X017T Optocoupler, 8-Pin
- Vishay VOA300-F-X017T Optocoupler, 8-Pin
- Vishay VOA300-EF-X017T Optocoupler, 8-Pin
- Vishay VOA300-F-X019T Optocoupler, 8-Pin
- Vishay VOA300-EF-X019T Optocoupler, 8-Pin
- Vishay VOA300-FG-X019T Optocoupler, 8-Pin










