Vishay SFH6343T Optocoupler, 8-Pin SOIC
- RS Stock No.:
- 257-6855
- Mfr. Part No.:
- SFH6343T
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$3.12
(exc. GST)
$3.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 994 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $3.12 | - |
| 50 - 99 | $2.97 | 4% |
| 100 - 249 | $2.67 | 14% |
| 250 - 999 | $2.26 | 27% |
| 1000 + | $1.81 | 41% |
*price indicative
- RS Stock No.:
- 257-6855
- Mfr. Part No.:
- SFH6343T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Series | SFH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Series SFH | ||
The Vishay High speed Optocoupler consists of a GaAlAs infrared emitting diode, optically coupled with an integrated photo detector and a high speed transistor. The photo detector is junction isolated from the transistor to reduce Miller capacitance effects. The open collector output function allows circuit designers to adjust the load conditions when interfacing with different logic systems such as TTL, CMOS, etc. Because the it has a faraday shield on the detector chip, it can also reject and minimize high input to output common mode transient voltages. It provides an isolated base connection to further reduce the potential electrical noise entering the package.
Compatible with infrared vapor phase reflow and wave soldering processes
Isolation test voltage, 4000 VRMS
Open collector output
- RS Stock No. 2576855P
- Mfr. Part No. SFH6343T
Each (Supplied on a Reel)
$3.12
- RS Stock No. 2576847P
- Mfr. Part No. SFH601-3
Each (Supplied in a Tube)
$1.96
- RS Stock No. 2576829
- Mfr. Part No. CNY17F-3X001
Each (In a Tube of 50)
$0.719
- RS Stock No. 2576846
- Mfr. Part No. SFH601-3
Each (In a Tube of 50)
$1.137
Related links
- Vishay SFH6343T Optocoupler, 8-Pin SOIC
- Vishay VO0631T 2-Channel Optocoupler, 8-Pin SOIC
- Vishay DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- onsemi DC Input Optocoupler 8-Pin SOIC
- Broadcom DC Input Optocoupler 8-Pin SOIC
- onsemi MOC206M DC Input Optocoupler 8-Pin SOIC
- onsemi MOCD223R2M DC Input Optocoupler 8-Pin SOIC









