Vishay SQM40020E N-Channel MOSFET, 100 A, 40 V Enhancement, 3-Pin TO-263 SQM40020E_GE3
- RS Stock No.:
- 188-4920
- Mfr. Part No.:
- SQM40020E_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-4920
- Mfr. Part No.:
- SQM40020E_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | SQM40020E | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.00233Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 130nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 150W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Length | 10.41mm | |
| Height | 4.57mm | |
| Width | 9.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series SQM40020E | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.00233Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 130nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 150W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Length 10.41mm | ||
Height 4.57mm | ||
Width 9.65mm | ||
Automotive Standard AEC-Q101 | ||
Automotive N-Channel 40 V (D-S) 175 °C MOSFET.
TrenchFET® power MOSFET
Package with low thermal resistance
Related links
- Vishay SQM40020E Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 SQM40020E_GE3
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263
- Infineon OptiMOS Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-263 IPB100N04S204ATMA4
- Nexperia Single Type N-Channel MOSFET 40 V Enhancement118
- Vishay SQM50034E Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Vishay SQM50034E Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 SQM50034E_GE3
- Infineon OptiMOS 3 Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 75 V Enhancement, 3-Pin TO-263
