Vishay SFH601-3 Optocoupler, 6-Pin DIP
- RS Stock No.:
- 257-6847
- Mfr. Part No.:
- SFH601-3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.11
(exc. GST)
$11.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.022 | $10.11 | - |
| 10 - 20 | $1.922 | $9.61 | $1.00 |
| 25 - 95 | $1.73 | $8.65 | $7.30 |
| 100 - 495 | $1.47 | $7.35 | $55.20 |
| 500 + | $1.174 | $5.87 | $424.00 |
*price indicative
- RS Stock No.:
- 257-6847
- Mfr. Part No.:
- SFH601-3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Series | SFH | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Series SFH | ||
The Vishay Optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon Planar phototransistor detector, and is incorporated in a plastic DIP-6 package. It features a high current transfer ratio, low coupling capacitance, and high isolation voltage. The coupling device is designed for signal transmission between two electrically separated circuits.
Isolation test voltage, 5000 VRMS
Low coupling capacitance
High common mode transient immunity
Storage temperature, -55 ° to +150 °C
Related links
- Vishay SFH601-3 Optocoupler, 6-Pin DIP
- Vishay VO14642AT Optocoupler, 6-Pin DIP
- Vishay SFH640-2 Optocoupler, 6-Pin DIP
- Vishay CNY17F-3X001 Optocoupler, 6-Pin DIP
- Vishay AC/DC Input Optocoupler 6-Pin DIP
- Vishay CNY17F-4 2-Channel Optocoupler 6-Pin DIP
- Vishay Optocoupler 6-Pin DIP
- Vishay 2-Channel Optocoupler 6-Pin DIP
