Vishay VO0631T 2-Channel Optocoupler, 8-Pin SOIC

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
257-6935
Mfr. Part No.:
VO0631T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.7V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Series

VO

The Vishay VO0631T High Speed Optocoupler is dual channel 10 MBd optocoupler utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open drain NMOS-transister output, providing less leakage compared to an open collector Schottky clamped transister output. For the single channel type, an enable function on pin 7 allows the detector to be strobed. The internal shield provides a guaranteed common mode transient immunity of 5 kV/μs VO0631T.

High speed: 10 MBd typical

+ 5 V CMOS compatibility

Pure tin leads

Guaranteed AC and DC performance over temperature: - 40 °C to + 100 °C temp. range

  • RS Stock No. 2576855
  • Mfr. Part No. SFH6343T
Each
$3.12
  • RS Stock No. 2619699P
  • Mfr. Part No. ACPL-K24L-000E
Each (Supplied in a Tube)
$7.94
  • RS Stock No. 2619699
  • Mfr. Part No. ACPL-K24L-000E
Each
$7.94
  • RS Stock No. 1808384
  • Mfr. Part No. LH1522AB
Each (In a Tube of 50)
$6.223

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy