Broadcom 2-Channel Optocoupler, Through Hole, 8-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$359.65

(exc. GST)

$395.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200$7.193$359.65
250 - 450$7.016$350.80
500 +$6.891$344.55

*price indicative

RS Stock No.:
922-6541
Mfr. Part No.:
HCPL-2232-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.85V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Typical Rise Time

30ns

Maximum Input Current

230mA

Isolation Voltage

3750Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL 1577, IEC/EN/DIN EN 60747-5-2, CSA

Typical Fall Time

7ns

Series

HCPL

Automotive Standard

No

Optocoupler, Logic Output, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy