Vishay 2-Channel Optocoupler, Through Hole, 8-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $13.10

View bulk pricing options

Subtotal (1 tube of 50 units)*

$311.15

(exc. GST)

$342.25

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,600 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
50 - 50$6.223$311.15-
100 - 150$6.092$304.60$13.10
200 +$5.974$298.70$49.80

*price indicative

RS Stock No.:
180-8384
Mfr. Part No.:
LH1522AB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.45V

Number of Channels

2

Number of Pins

8

Package Type

DIP

Maximum Input Current

50mA

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL1577

Series

LH1522

Automotive Standard

No

COO (Country of Origin):
MY
The Vishay LH1522 dual 1 Form A relays are SPST normally open switches that can replace electromechanical relays in many applications. Its constructed using a GaAIAs LED for actuation control and MOSFET switches for the output.

Isolation test voltage 5300 VRMS

Current limit protection

Clean bounce free switching

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy