Vishay VOMA618A-3X001T Optocoupler, Surface, 4-Pin SOP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
244-4876
Mfr. Part No.:
VOMA618A-3X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Output Type

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

SOP

Number of Pins

4

Package Type

SOP

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Series

VOM

Automotive Standard

No

The Vishay optocoupler has a GaAlAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector and is incorporated in a 4-pin mini-flat package. The coupling device is designed for signal transmission between two electrically separated circuits, specifically for use in automotive, as well as high reliable industrial applications.

AEC-Q101 qualified

High CTR with low input current

Low power consumption

Low coupling capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy