Vishay VOM617A-3X001T DC Input Optocoupler, Surface, 4-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$12.78

(exc. GST)

$14.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,450 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
25 - 725$0.511$12.78-
750 - 1475$0.498$12.452%
1500 +$0.491$12.283%

*price indicative

Packaging Options:
RS Stock No.:
773-0238
Distrelec Article No.:
304-46-032
Mfr. Part No.:
VOM617A-3X001T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.6V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

7μs

Maximum Input Current

60mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Current Transfer Ratio

200%

Maximum Operating Temperature

110°C

Typical Fall Time

12μs

Standards/Approvals

EN, UL

Minimum Current Transfer Ratio

100%

Series

VOM

Automotive Standard

No

Optocoupler, Transistor Output, VOM Series, Vishay Semiconductor


Vishay low input current optocoupler with a phototransistor output VOM617A and VOM618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.

VOM617A and VOM618A series provides up to 3750Vrms of voltage Isolation

Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar

Optocouplers VOM617A and VOM618A have an operating temperature up to 110 degrees Celsius.

Optocouplers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy