Wurth Elektronik 141355145000 DC Input Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 240-6992
- Mfr. Part No.:
- 141355145000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,800.00
(exc. GST)
$1,980.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.60 | $1,800.00 | - |
| 15000 + | $0.54 | $1,620.00 | 9% |
*price indicative
- RS Stock No.:
- 240-6992
- Mfr. Part No.:
- 141355145000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Photodarlington | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tape | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Typical Rise Time | 90μs | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 22μs | |
| Standards/Approvals | RoHS | |
| Series | WL-OCDA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Photodarlington | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tape | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Typical Rise Time 90μs | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 22μs | ||
Standards/Approvals RoHS | ||
Series WL-OCDA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Optocoupler Darlington is a Optocoupler DIP 4, SLM-type packaging with an operating temperature -55°C up to +110 °C. Applications: Programmable logic controllers, Sequence controller, Measuring instrument, Automatic vending machines.
High isolation voltage
Good stability of inner isolation
Stable CTR in full operation
Different leadframe options
Related links
- Wurth Elektronik DC Input Optocoupler Optocoupler 4-Pin SOP
- Wurth Elektronik 141355145000 DC Input Optocoupler Optocoupler 4-Pin SOP
- Wurth Elektronik 141352145000 DC Input Optocoupler Optocoupler 4-Pin SOP
- onsemi DC Input Optocoupler 4-Pin SOP
- Vishay TCLT1600 AC Input Optocoupler 4-Pin SOP
- Vishay VOM160NT DC Input Optocoupler 4-Pin SOP
- Vishay VOM618A-1T DC Input Optocoupler 4-Pin SOP
- Vishay VOM617A-2X001T DC Input Optocoupler 4-Pin SOP
