onsemi FODM217DV Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 185-8011
- Mfr. Part No.:
- FODM217DV
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 3000 units)*
$984.00
(exc. GST)
$1,083.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.328 | $984.00 | - |
| 6000 - 9000 | $0.32 | $960.00 | 2% |
| 12000 + | $0.315 | $945.00 | 3% |
*price indicative
- RS Stock No.:
- 185-8011
- Mfr. Part No.:
- FODM217DV
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Typical Rise Time | 3μs | |
| Maximum Input Current | 50mA | |
| Minimum Operating Temperature | -55°C | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 6% | |
| Maximum Operating Temperature | 110°C | |
| Minimum Current Transfer Ratio | 3% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | C-UL, UL and VDE | |
| Series | FODM217 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Typical Rise Time 3μs | ||
Maximum Input Current 50mA | ||
Minimum Operating Temperature -55°C | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 6% | ||
Maximum Operating Temperature 110°C | ||
Minimum Current Transfer Ratio 3% | ||
Typical Fall Time 3μs | ||
Standards/Approvals C-UL, UL and VDE | ||
Series FODM217 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The FODM217 Series single channel, DC sensing input, optocoupler consists of one gallium arsenide (GaAs) infrared light emitting diode optically coupled to one phototransistor, in a compact, half-pitch, mini-flat, 4-pin package. The input-output isolation voltage, VISO, is rated at 3,750 VACRMS.
Current Transfer Ratio Ranges from 80 to 600% at IF = 5 mA, VCE = 5 V, TA = 25ºC, FODM217A - 80 to 160%, FODM217B - 130 to 260%, FODM217C - 200 to 400%, FODM217D - 300 to 600%
Applicable to Infrared Ray Reflow, 260ºC
Applications
Consumer Appliances
DC-DC Merchant Power Supply
Set Top Boxes
