Vishay SFH617A-1X007T Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 244-4722
- Mfr. Part No.:
- SFH617A-1X007T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4722
- Mfr. Part No.:
- SFH617A-1X007T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.65V | |
| Packaging | SMD | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Typical Rise Time | 2μs | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Typical Fall Time | 2μs | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.65V | ||
Packaging SMD | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Typical Rise Time 2μs | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Typical Fall Time 2μs | ||
Series SFH | ||
Automotive Standard No | ||
The Vishay feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector and is incorporated in a plastic DIP-4 package. The coupling devices are designed for signal transmission between two electrically separated circuits.
Operating temperature from -55 °C to +110 °C
Good CTR linearity depending on forward current
Low saturation voltage
Fast switching times
Low CTR degradation
Temperature stable
Related links
- Vishay Optocoupler 4-Pin Surface Mount
- Vishay Surface Mount, 4-Pin SMD
- Vishay SFH617A-2 DC Input Optocoupler 4-Pin PDIP
- Vishay SFH6206-2 Optocoupler 4-Pin Surface Mount
- Vishay SFH615A-3X007T Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-3T AC Input Optocoupler 4-Pin Surface Mount
- Vishay VOT8024AB Optocoupler 4-Pin Surface Mount
- Vishay SFH6156-4 DC Input Optocoupler 4-Pin Surface Mount
