Vishay SFH6206-2 Optocoupler, Surface, 4-Pin Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$1.35

(exc. GST)

$1.48

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 447 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$1.35-
10 - 24$1.294%
25 - 49$1.1713%
50 - 74$0.9827%
75 +$0.7842%

*price indicative

Packaging Options:
RS Stock No.:
257-6853
Mfr. Part No.:
SFH6206-2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.65V

Packaging

SMD

Number of Channels

1

Number of Pins

4

Package Type

Surface Mount

Typical Rise Time

2μs

Isolation Voltage

5300Vrms

Minimum Operating Temperature

0°C

Standards/Approvals

No

Typical Fall Time

2μs

Series

SFH

Automotive Standard

No

The Vishay Optocoupler feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of > 8 mm are achieved with option 6.

Low saturation voltage

Fast switching times

Low CTR degradation

Temperature stable

Low coupling capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy