Vishay VOT8024AB Optocoupler, Surface, 4-Pin Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$1.55

(exc. GST)

$1.70

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,555 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$1.55-
10 - 24$1.521%
25 - 49$1.493%
50 - 74$1.465%
75 +$1.437%

*price indicative

Packaging Options:
RS Stock No.:
244-4885
Mfr. Part No.:
VOT8024AB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.4V

Number of Channels

1

Packaging

SMD

Number of Pins

4

Package Type

Surface Mount

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Standards/Approvals

RoHS

Series

VOT

Automotive Standard

No

The Vishay optocoupler consists of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC packaged in a board space saving DIP-4 package. This device isolates low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.

Space saving package

High input sensitivity

Zero voltage crossing detector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy