Vishay SFH6206-3T AC Input Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 710-4916
- Mfr. Part No.:
- SFH6206-3T
- Brand:
- Vishay
This image is representative of the product range
Add 250 more to save $5.25
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.53
(exc. GST)
$10.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 11 November 2026
- Plus 1,000 unit(s) shipping from 19 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.953 | $9.53 | - |
| 250 - 490 | $0.932 | $9.32 | $5.25 |
| 500 + | $0.919 | $9.19 | $17.00 |
*price indicative
- RS Stock No.:
- 710-4916
- Mfr. Part No.:
- SFH6206-3T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Input Current Type | AC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 5300V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 320% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Current Transfer Ratio | 100% | |
| Typical Fall Time | 2μs | |
| Standards/Approvals | UL, EN, CSA | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Input Current Type AC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 5300V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 320% | ||
Maximum Operating Temperature 100°C | ||
Minimum Current Transfer Ratio 100% | ||
Typical Fall Time 2μs | ||
Standards/Approvals UL, EN, CSA | ||
Series SFH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-3T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-1T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-2T AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6206-3 AC Input Optocoupler Surface, 4-Pin Surface Mount
- Vishay SFH6286-4T AC Input Optocoupler 4-Pin Surface Mount
- Isocom AC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6286-4 AC Input Optocoupler 4-Pin Surface Mount
