Broadcom ACPL-064L-560E DC Input 2-Channel Optocoupler, Surface, 8-Pin SO
- RS Stock No.:
- 215-5724
- Mfr. Part No.:
- ACPL-064L-560E
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 376 more to save $67.68
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.52
(exc. GST)
$15.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 906 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 374 | $7.26 | $14.52 | - |
| 376 - 748 | $7.08 | $14.16 | $67.68 |
| 750 + | $6.985 | $13.97 | $206.25 |
*price indicative
- RS Stock No.:
- 215-5724
- Mfr. Part No.:
- ACPL-064L-560E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | CMOS | |
| Maximum Forward Voltage | 1.7V | |
| Packaging | Tube | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 12ns | |
| Maximum Input Current | 8mA | |
| Isolation Voltage | 3.75kV | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, IEC, UL | |
| Typical Fall Time | 12ns | |
| Series | ACPL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type CMOS | ||
Maximum Forward Voltage 1.7V | ||
Packaging Tube | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 12ns | ||
Maximum Input Current 8mA | ||
Isolation Voltage 3.75kV | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, IEC, UL | ||
Typical Fall Time 12ns | ||
Series ACPL | ||
Automotive Standard No | ||
585
The Broadcom ACPL-064L optocoupler is part of the Broadcom ultra low power ACPL-x6xL digital optocoupler that combine an AlGaAs light emitting diode (LED) and an integrated high gain photodetector. The optocoupler consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6 mA, most microprocessors can directly drive the LED.
Ultra low IDD current: 1.3mA/channel max
Low input current: 1.6mA min
Built-in slew-rate controlled outputs
20 kV/μs min Common Mode Rejection (CMR) at VCM = 1000 V
High Speed: 10 MBd min
Related links
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-K54L-560E DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-064L-060E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-064L-500E AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom ACPL-064L-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom AC/DC Input 2-Channel Optocoupler 8-Pin SO
- Broadcom DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom ACPL-K64L-560E AC/DC Input 2-Channel Optocoupler 8-Pin SO
