Toshiba TLP3556A(TP1,F(O DC Input Optocoupler, Surface, 4-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

$4,057.50

(exc. GST)

$4,464.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 6000$2.705$4,057.50
7500 +$2.434$3,651.00

*price indicative

RS Stock No.:
206-9773
Mfr. Part No.:
TLP3556A(TP1,F(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Optocoupler

Output Type

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Isolation Voltage

2500Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

cUL, CQC, UL, VDE, CSA

Series

TLP

Automotive Standard

No

The Toshiba TLP3556A photo relay consist of a photo MOSFET optically coupled to an infrared LED. It is mainly used in HVAC, mechanical relay replacements and ATE.

Suitable for power line control Isolation voltage 2500 Vrms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy