Toshiba TLP3558A(TP1,F(O DC Input Optocoupler, Through Hole, 4-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 375 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.18

(exc. GST)

$25.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 370$4.636$23.18-
375 - 745$4.524$22.622%
750 +$4.454$22.273%

*price indicative

Packaging Options:
RS Stock No.:
206-9776
Mfr. Part No.:
TLP3558A(TP1,F(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Through Hole

Output Type

MOSFET

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Isolation Voltage

2500Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

CSA, CQC, VDE, UL, cUL

Series

TLP

Automotive Standard

No

The Toshiba TLP3558A photo relay consist of a photo MOSFET optically coupled to an infrared LED. It is mainly used in HVAC, mechanical relay replacements and ATE.

Suitable for power line control Isolation voltage 2500 Vrms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy