Toshiba TLP3556A(TP1,F(O DC Input Optocoupler, Surface, 4-Pin DIP
- RS Stock No.:
- 206-9774
- Mfr. Part No.:
- TLP3556A(TP1,F(O
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$23.18
(exc. GST)
$25.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,675 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 370 | $4.636 | $23.18 |
| 375 - 745 | $4.518 | $22.59 |
| 750 + | $4.452 | $22.26 |
*price indicative
- RS Stock No.:
- 206-9774
- Mfr. Part No.:
- TLP3556A(TP1,F(O
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Isolation Voltage | 2500Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | cUL, CQC, UL, VDE, CSA | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Isolation Voltage 2500Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals cUL, CQC, UL, VDE, CSA | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP3556A photo relay consist of a photo MOSFET optically coupled to an infrared LED. It is mainly used in HVAC, mechanical relay replacements and ATE.
Suitable for power line control Isolation voltage 2500 Vrms
Related links
- Toshiba DC Input Optocoupler 4-Pin DIP
- Toshiba TLP3555A(TP1 Surface Mount, 4-Pin DIP
- Toshiba TLP3553A(TP1 Surface Through Hole, 4-Pin DIP
- Toshiba TLP3558A(TP1 Through Hole, 4-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin DIP
- Toshiba TLP171GA(F(O DC Input Optocoupler 4-Pin SOP-4
- Toshiba TLP171D(F(O DC Input Optocoupler 4-Pin SOP-4
- Toshiba TLP241A(F(O DC Input Optocoupler 4-Pin DIP
