Toshiba TLP2366(E(T DC Input Optocoupler, Surface, 6-Pin SO
- RS Stock No.:
- 206-9746
- Mfr. Part No.:
- TLP2366(E(T
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.92
(exc. GST)
$15.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
- Plus 750 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.392 | $13.92 | - |
| 20 - 40 | $1.35 | $13.50 | 3% |
| 50 - 70 | $1.309 | $13.09 | 5% |
| 80 - 120 | $1.268 | $12.68 | 8% |
| 130 + | $1.23 | $12.30 | 11% |
*price indicative
- RS Stock No.:
- 206-9746
- Mfr. Part No.:
- TLP2366(E(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Tape | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 15ns | |
| Maximum Input Current | 25mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 15ns | |
| Standards/Approvals | UL | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.85V | ||
Packaging Tape | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 15ns | ||
Maximum Input Current 25mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 15ns | ||
Standards/Approvals UL | ||
Series TLP | ||
Automotive Standard No | ||
The Toshiba TLP2366 photo coupler consists of a high-output infrared LED coupled with a high-speed photo-diode-transistor chip. It is mainly used in factory networking and plasma display panel.
Operating temperature -40 to 125°C
Supply voltage 2.7 to 5.5 V
Related links
- Toshiba DC Input Optocoupler 6-Pin SO
- Toshiba DC Input Optocoupler 6-Pin SO-6
- Toshiba DC Input Optocoupler 4-Pin SO-6
- Toshiba DC Input Optocoupler 4-Pin SO
- Toshiba TLP2366(E(T DC Input Optocoupler 6-Pin SO
- Toshiba DC Input 4-Channel Optocoupler 16-Pin SO
- Toshiba DC Input Optocoupler 4-Pin
- Toshiba DC Input Optocoupler 5-Pin SOIC
