Toshiba TLP2358(E(T DC Input Optocoupler, Surface, 5-Pin SOIC
- RS Stock No.:
- 168-7592
- Mfr. Part No.:
- TLP2358(E(T
- Brand:
- Toshiba
This image is representative of the product range
Add 250 more to save $4.50
View bulk pricing optionsSubtotal (1 tube of 125 units)*
$91.13
(exc. GST)
$100.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 375 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 125 - 125 | $0.729 | $91.13 | - |
| 250 - 375 | $0.711 | $88.88 | $4.50 |
| 500 + | $0.70 | $87.50 | $14.50 |
*price indicative
- RS Stock No.:
- 168-7592
- Mfr. Part No.:
- TLP2358(E(T
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 15ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3.75kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 125°C | |
| Typical Fall Time | 12ns | |
| Standards/Approvals | DIN EN 60747-5-2, UL 1577, BS EN 60065:2002, EN60950-1:2006, BS EN 60950-1:2006, EN60065:2002 | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 15ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3.75kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 125°C | ||
Typical Fall Time 12ns | ||
Standards/Approvals DIN EN 60747-5-2, UL 1577, BS EN 60065:2002, EN60950-1:2006, BS EN 60950-1:2006, EN60065:2002 | ||
Series TLP | ||
Automotive Standard No | ||
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
Optocouplers, Toshiba
- RS Stock No. 7690278
- Mfr. Part No. TLP2358(E(T
- RS Stock No. 8962515
- Mfr. Part No. TLP2366(E(T
- RS Stock No. 8962675
- Mfr. Part No. TLP2309(E(T
- RS Stock No. 2069737
- Mfr. Part No. TLP2303(E(T
Related links
- Toshiba TLP2358(E(T DC Input Optocoupler 5-Pin SOIC
- Toshiba DC Input Optocoupler 5-Pin SOIC
- Toshiba TLP2361(E(T Optocoupler 5-Pin SOIC
- Toshiba DC Input Optocoupler 6-Pin SO-6
- Toshiba DC Input Optocoupler 6-Pin SO
- Toshiba DC Input Optocoupler 4-Pin SO
- Toshiba DC Input Optocoupler 4-Pin SO-6
- Toshiba DC Input Optocoupler 4-Pin









