onsemi 6N135M DC Input Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 186-7220
- Mfr. Part No.:
- 6N135M
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $2.80
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$55.70
(exc. GST)
$61.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.114 | $55.70 | - |
| 100 - 150 | $1.086 | $54.30 | $2.80 |
| 200 + | $1.069 | $53.45 | $9.00 |
*price indicative
- RS Stock No.:
- 186-7220
- Mfr. Part No.:
- 6N135M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Transistor | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 16mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 50% | |
| Minimum Current Transfer Ratio | 0.07% | |
| Standards/Approvals | IEC, EN, UL | |
| Series | 6N135 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Transistor | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 16mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 50% | ||
Minimum Current Transfer Ratio 0.07% | ||
Standards/Approvals IEC, EN, UL | ||
Series 6N135 | ||
Automotive Standard No | ||
The 6N135M, 6N136M, HCPL4503M, HCPL2530M and HCPL2531M optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL4503M has no internal connection to the phototransistor base for improved noise immunity.An internal noise shield provides superior common mode rejection of up to 50,000 V/μs.
High Speed –1 MBit/s
Dual-Channel: HCPL2530M, HCPL2531M
CTR Guaranteed 0°C to 70°C
No Base Connection for Improved Noise Immunity (HCPL4503M)
Superior CMR of 15,000 V/μs Minimum (HCPL4503M)
End Products
Energy Generation & Distribution
Industrial Motor
Uninterruptible Power Supply
Applications
Line Receivers
Pulse Transformer Replacement
Output Interface to CMOS-LSTTL-TTL
Wide Bandwidth Analog Coupling
Related links
- onsemi DC Input Optocoupler 8-Pin PDIP
- onsemi 6N135M DC Input Optocoupler 8-Pin PDIP
- onsemi DC Input 2-Channel Optocoupler 8-Pin PDIP
- onsemi FOD2741A DC Input Optocoupler 8-Pin PDIP
- onsemi 6N137VM DC Input Optocoupler 8-Pin PDIP
- onsemi 6N136VM DC Input Optocoupler 8-Pin PDIP
- onsemi FOD3125 DC Input Optocoupler 8-Pin PDIP
- onsemi FOD2741B DC Input Optocoupler 8-Pin PDIP
