onsemi FOD8343TV Optocoupler, Surface, 6-Pin SOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$9.60

(exc. GST)

$10.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 498$4.80$9.60
500 - 998$4.695$9.39
1000 +$4.63$9.26

*price indicative

Packaging Options:
RS Stock No.:
185-8718
Mfr. Part No.:
FOD8343TV
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.8V

Packaging

Tube or Tape and Reel

Number of Channels

1

Number of Pins

6

Package Type

SOP

Typical Rise Time

38ns

Maximum Input Current

25mA

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

UL1577, 000 VRMS for 1 Minute, DIN EN/IEC60747-5-5, 140V Peak Working Insulation Voltage (Pending Approvals)

Typical Fall Time

24ns

Series

FOD8343

Automotive Standard

No

COO (Country of Origin):
TH
FOD8343T - 8 mm Creepage and Clearance Distance, and 0.4 mm Insulation Distance to Achieve Reliable and High-Voltage Insulation

4.0 A Peak Output Current Driving Capability for Medium- Power IGBT/MOSFET

Use of P-Channel MOSFETs at Output Stage Enables Output Voltage Swing Close to Supply Rail

20 kV/μs Minimum Common Mode Rejection

Wide Supply Voltage Range: 10 V to 30 V

Fast Switching Speed Over Full Operating Temperature Range

210 ns Maximum Propagation Delay

65 ns Maximum Pulse Width Distortion

Under-Voltage Lockout (UVLO) with Hysteresis

Extended Industrial Temperate Range: -40°C to 100°C

Applications

AC and Brushless DC Motor Drives

Industrial Inverter

Uninterruptible Power Supply

Induction Heating

Isolated IGBT/Power MOSFET Gate Drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy