onsemi FOD8343TV Optocoupler, Surface, 6-Pin SOP
- RS Stock No.:
- 185-8007
- Mfr. Part No.:
- FOD8343TV
- Brand:
- onsemi
This image is representative of the product range
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 2000 units)*
$4,728.00
(exc. GST)
$5,200.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 2000 - 2000 | $2.364 | $4,728.00 | - |
| 4000 - 6000 | $2.305 | $4,610.00 | 2% |
| 8000 + | $2.27 | $4,540.00 | 3% |
*price indicative
- RS Stock No.:
- 185-8007
- Mfr. Part No.:
- FOD8343TV
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Packaging | Tube or Tape and Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SOP | |
| Typical Rise Time | 38ns | |
| Maximum Input Current | 25mA | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL1577, 000 VRMS for 1 Minute, DIN EN/IEC60747-5-5, 140V Peak Working Insulation Voltage (Pending Approvals) | |
| Typical Fall Time | 24ns | |
| Series | FOD8343 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Packaging Tube or Tape and Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SOP | ||
Typical Rise Time 38ns | ||
Maximum Input Current 25mA | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL1577, 000 VRMS for 1 Minute, DIN EN/IEC60747-5-5, 140V Peak Working Insulation Voltage (Pending Approvals) | ||
Typical Fall Time 24ns | ||
Series FOD8343 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
